STRADA Whisper DPO Connectors

TE Connectivity offers their direct plug orthogonal (DPO) connectors

Image of TE Connectivity AMP STRADA Whisper DPO connectors TE Connectivity (TE) introduces its STRADA Whisper direct plug orthogonal (DPO) connectors, which help designers eliminate midplane connectivity, reduce costs and improve airflow in switches, servers, base stations, and other types of communications equipment. STRADA Whisper DPO connectors are an extension of TE's STRADA Whisper backplane connector family. Developed for high-performing, high-bandwidth systems, the STRADA Whisper family employs a revolutionary design that transfers data at blinding speeds of 25 Gbps and offers unparalleled scalability, up to 56 Gbps (PAM4 and NRZ), allowing engineers to achieve efficient future system upgrades without costly backplane or midplane redesigns.

Features
  • Proven 56 Gbps connector
  • Simple upgrade path
  • Industry leading crosstalk performance
  • Robust signal pins and ground shields
  • Best-in-class EMI performance
  • Flexible design options to support most architectures
  • 1.5 mm, un-mated electrical performance
  • Skew-less design without cancellation tricks
Applications
  • Servers and storage
  • Switches
  • Routers
  • Optical transport
  • Wireless infrastructures

STRADA Whisper DPO connectors

ImageManufacturer Part NumberDescriptionNumber of PositionsAvailable QuantityPriceView Details
CONN PLUG DUAL BEAM 64P EDGE MNT2298081-1CONN PLUG DUAL BEAM 64P EDGE MNT644 - Immediate$59.94View Details
CONN RCPT DUAL BEAM 64P EDGE MNT2287288-1CONN RCPT DUAL BEAM 64P EDGE MNT640 - Immediate$27.48View Details
CONN PLUG DUAL BEAM 128P EDGE MT2287841-1CONN PLUG DUAL BEAM 128P EDGE MT1280 - Immediate$77.40View Details
CONN RCPT DUAL BEAM 128P EDGE MT2274730-1CONN RCPT DUAL BEAM 128P EDGE MT1280 - Immediate$65.72View Details
CONN HDR DUAL BEAM 144P EDGE MT2274518-1CONN HDR DUAL BEAM 144P EDGE MT1440 - Immediate$67.22View Details
CONN RCPT DUAL BEAM 144P EDGE MT2198174-1CONN RCPT DUAL BEAM 144P EDGE MT14439 - Immediate$105.00View Details
Published: 2016-06-08